
SCSF0805S1-R005J | |
|---|---|
DigiKey Part Number | 2037-SCSF0805S1-R005JTR-ND - Tape & Reel (TR) 2037-SCSF0805S1-R005JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCSF0805S1-R005J |
Description | RES 0.005 OHM 5% 1W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |

