
SCSF0805S1-R005F | |
|---|---|
DigiKey Part Number | 2037-SCSF0805S1-R005FTR-ND - Tape & Reel (TR) 2037-SCSF0805S1-R005FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCSF0805S1-R005F |
Description | RES 0.005 OHM 1% 1W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,27770 € | 27,77 € |
| 250 | 0,24232 € | 60,58 € |
| 500 | 0,22018 € | 110,09 € |
| 1.000 | 0,20136 € | 201,36 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

