Similar

SCSF0603SG-R010J | |
|---|---|
DigiKey Part Number | 2037-SCSF0603SG-R010JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCSF0603SG-R010J |
Description | RES 0.01 OHM 5% 1/4W 0603 |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Number of Terminations 2 |
Tolerance |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL0816T-R010-F | Susumu | 107.544 | 408-1404-1-ND | 0,23000 € | Similar |


