Similar

SCRR2512S1-R820F | |
|---|---|
DigiKey Part Number | 2037-SCRR2512S1-R820FTR-ND - Tape & Reel (TR) 2037-SCRR2512S1-R820FCT-ND - Cut Tape (CT) 2037-SCRR2512S1-R820FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR2512S1-R820F |
Description | RES 0.82 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17341 € | 346,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,40720 € | 10,18 € |
| 50 | 0,35020 € | 17,51 € |
| 100 | 0,30280 € | 30,28 € |
| 250 | 0,25200 € | 63,00 € |
| 500 | 0,22082 € | 110,41 € |
| 1.000 | 0,19470 € | 194,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


