
SCRR2512S1-R100F | |
|---|---|
DigiKey Part Number | 2037-SCRR2512S1-R100FTR-ND - Tape & Reel (TR) 2037-SCRR2512S1-R100FCT-ND - Cut Tape (CT) 2037-SCRR2512S1-R100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR2512S1-R100F |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31280 € | 31,28 € |
| 250 | 0,27340 € | 68,35 € |
| 500 | 0,24874 € | 124,37 € |
| 1.000 | 0,22775 € | 227,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20993 € | 419,86 € |
| 4.000 | 0,19478 € | 779,12 € |
| 6.000 | 0,18700 € | 1.122,00 € |
| 10.000 | 0,17820 € | 1.782,00 € |
| 14.000 | 0,17296 € | 2.421,44 € |
| 20.000 | 0,16784 € | 3.356,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

