
SCRR2512S1-R010F | |
|---|---|
DigiKey Part Number | 2037-SCRR2512S1-R010FTR-ND - Tape & Reel (TR) 2037-SCRR2512S1-R010FCT-ND - Cut Tape (CT) 2037-SCRR2512S1-R010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR2512S1-R010F |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,31900 € | 15,95 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,24952 € | 62,38 € |
| 500 | 0,22680 € | 113,40 € |
| 1.000 | 0,20749 € | 207,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19106 € | 382,12 € |
| 4.000 | 0,17711 € | 708,44 € |
| 6.000 | 0,16995 € | 1.019,70 € |
| 10.000 | 0,16184 € | 1.618,40 € |
| 14.000 | 0,15701 € | 2.198,14 € |
| 20.000 | 0,15229 € | 3.045,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

