
SCRR2010S1-R100F | |
|---|---|
DigiKey Part Number | 2037-SCRR2010S1-R100FTR-ND - Tape & Reel (TR) 2037-SCRR2010S1-R100FCT-ND - Cut Tape (CT) 2037-SCRR2010S1-R100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR2010S1-R100F |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,26050 € | 26,05 € |
| 250 | 0,22716 € | 56,79 € |
| 500 | 0,20626 € | 103,13 € |
| 1.000 | 0,18848 € | 188,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17338 € | 346,76 € |
| 4.000 | 0,16055 € | 642,20 € |
| 6.000 | 0,15396 € | 923,76 € |
| 10.000 | 0,14651 € | 1.465,10 € |
| 14.000 | 0,14207 € | 1.988,98 € |
| 20.000 | 0,13773 € | 2.754,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

