
SCRR1206SD-R470F | |
|---|---|
DigiKey Part Number | 2037-SCRR1206SD-R470FTR-ND - Tape & Reel (TR) 2037-SCRR1206SD-R470FCT-ND - Cut Tape (CT) 2037-SCRR1206SD-R470FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR1206SD-R470F |
Description | RES 0.47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,36960 € | 9,24 € |
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,29540 € | 29,54 € |
| 250 | 0,25796 € | 64,49 € |
| 500 | 0,23454 € | 117,27 € |
| 1.000 | 0,21461 € | 214,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18329 € | 733,16 € |
| 8.000 | 0,17107 € | 1.368,56 € |
| 12.000 | 0,16480 € | 1.977,60 € |
| 20.000 | 0,15770 € | 3.154,00 € |
| 28.000 | 0,15347 € | 4.297,16 € |
| 40.000 | 0,14934 € | 5.973,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

