
SCRR1206SD-R020F | |
|---|---|
DigiKey Part Number | 2037-SCRR1206SD-R020FTR-ND - Tape & Reel (TR) 2037-SCRR1206SD-R020FCT-ND - Cut Tape (CT) 2037-SCRR1206SD-R020FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR1206SD-R020F |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,17360 € | 17,36 € |
| 250 | 0,15420 € | 38,55 € |
| 500 | 0,14294 € | 71,47 € |
| 1.000 | 0,13402 € | 134,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12454 € | 498,16 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

