
SCRR1206S1-R420F | |
|---|---|
DigiKey Part Number | 2037-SCRR1206S1-R420FTR-ND - Tape & Reel (TR) 2037-SCRR1206S1-R420FCT-ND - Cut Tape (CT) 2037-SCRR1206S1-R420FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR1206S1-R420F |
Description | RES 0.42 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 420 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14303 € | 572,12 € |
| Unit Price without VAT: | 0,14303 € |
|---|---|
| Unit Price with VAT: | 0,17021 € |

