
SCRR1206S1-R050F | |
|---|---|
DigiKey Part Number | 2037-SCRR1206S1-R050FTR-ND - Tape & Reel (TR) 2037-SCRR1206S1-R050FCT-ND - Cut Tape (CT) 2037-SCRR1206S1-R050FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR1206S1-R050F |
Description | RES 0.05 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,25592 € | 63,98 € |
| 500 | 0,23268 € | 116,34 € |
| 1.000 | 0,21291 € | 212,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18184 € | 727,36 € |
| 8.000 | 0,16972 € | 1.357,76 € |
| 12.000 | 0,16349 € | 1.961,88 € |
| 20.000 | 0,15645 € | 3.129,00 € |
| 28.000 | 0,15225 € | 4.263,00 € |
| 40.000 | 0,14815 € | 5.926,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

