
SCRR1206S1-R010F | |
|---|---|
DigiKey Part Number | 2037-SCRR1206S1-R010FTR-ND - Tape & Reel (TR) 2037-SCRR1206S1-R010FCT-ND - Cut Tape (CT) 2037-SCRR1206S1-R010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR1206S1-R010F |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,28960 € | 7,24 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,23070 € | 23,07 € |
| 250 | 0,20080 € | 50,20 € |
| 500 | 0,18210 € | 91,05 € |
| 1.000 | 0,16622 € | 166,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14125 € | 565,00 € |
| 8.000 | 0,13151 € | 1.052,08 € |
| 12.000 | 0,12650 € | 1.518,00 € |
| 20.000 | 0,12084 € | 2.416,80 € |
| 28.000 | 0,11747 € | 3.289,16 € |
| 40.000 | 0,11417 € | 4.566,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

