100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRR0805SG-R100F

DigiKey Part Number
2037-SCRR0805SG-R100FTR-ND - Tape & Reel (TR)
2037-SCRR0805SG-R100FCT-ND - Cut Tape (CT)
2037-SCRR0805SG-R100FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCRR0805SG-R100F
Description
RES 0.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Features
Current Sense
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Number of Terminations
2
Tolerance
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,26000 €2,60 €
250,22040 €5,51 €
500,19560 €9,78 €
1000,17460 €17,46 €
2500,15148 €37,87 €
5000,13696 €68,48 €
1.0000,12466 €124,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10273 €513,65 €
10.0000,09556 €955,60 €
15.0000,09187 €1.378,05 €
25.0000,08771 €2.192,75 €
35.0000,08523 €2.983,05 €
50.0000,08280 €4.140,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €