SA10200542 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 118
Unit Price: 29,47000 €
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 25
Unit Price: 26,48000 €
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 119
Unit Price: 28,92000 €
Datasheet

Parametric Equivalent


Littelfuse/IBU
In Stock: 7.129
Unit Price: 5,32000 €
Datasheet

Parametric Equivalent


Littelfuse/IBU
In Stock: 3.951
Unit Price: 3,89000 €
Datasheet
RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10200542

DigiKey Part Number
2037-SA10200542-ND
Manufacturer
Manufacturer Product Number
SA10200542
Description
SENSOR RTD RADIAL
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Cyntec
Series
-
Packaging
Box
Part Status
Obsolete
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes