
RLT1220-F-R500-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-F-R500-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-F-R500-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-F-R500-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-F-R500-FNH |
Description | RES 0.5 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient 0/ +200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14820 € | 14,82 € |
| 250 | 0,13080 € | 32,70 € |
| 500 | 0,12076 € | 60,38 € |
| 1.000 | 0,11276 € | 112,76 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

