
RLT1220-F-5R00-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-F-5R00-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-F-5R00-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-F-5R00-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-F-5R00-FNH |
Description | RES SMD 5 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLT1220-F-5R00-FNH Models |
Category | Temperature Coefficient 0/ +200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10191 € | 509,55 € |
| Unit Price without VAT: | 0,10191 € |
|---|---|
| Unit Price with VAT: | 0,12127 € |

