
RLT1220-F-2R20-JNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-F-2R20-JNHTR-ND - Tape & Reel (TR) 2037-RLT1220-F-2R20-JNHCT-ND - Cut Tape (CT) 2037-RLT1220-F-2R20-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-F-2R20-JNH |
Description | RES SMD 2.2 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,17320 € | 17,32 € |
| 250 | 0,15028 € | 37,57 € |
| 500 | 0,13588 € | 67,94 € |
| 1.000 | 0,12367 € | 123,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10191 € | 509,55 € |
| 10.000 | 0,09480 € | 948,00 € |
| 15.000 | 0,09114 € | 1.367,10 € |
| 25.000 | 0,08701 € | 2.175,25 € |
| 35.000 | 0,08455 € | 2.959,25 € |
| 50.000 | 0,08215 € | 4.107,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

