
RLT1220-3-R470-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-3-R470-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-3-R470-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-3-R470-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-3-R470-FNH |
Description | RES 0.47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,15010 € | 15,01 € |
| 250 | 0,13244 € | 33,11 € |
| 500 | 0,12228 € | 61,14 € |
| 1.000 | 0,11418 € | 114,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10319 € | 515,95 € |
| 10.000 | 0,09599 € | 959,90 € |
| 15.000 | 0,09229 € | 1.384,35 € |
| 25.000 | 0,08811 € | 2.202,75 € |
| 35.000 | 0,08561 € | 2.996,35 € |
| 50.000 | 0,08318 € | 4.159,00 € |
| 60.000 | 0,08201 € | 4.920,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

