100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT1220-3-R100-JNH

DigiKey Part Number
2037-RLT1220-3-R100-JNHTR-ND - Tape & Reel (TR)
2037-RLT1220-3-R100-JNHCT-ND - Cut Tape (CT)
2037-RLT1220-3-R100-JNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT1220-3-R100-JNH
Description
RES 0.1 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
0/ +200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08081 €404,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25800 €2,58 €
250,21840 €5,46 €
500,19420 €9,71 €
1000,17320 €17,32 €
2500,15028 €37,57 €
5000,13588 €67,94 €
1.0000,12367 €123,67 €
2.5000,11028 €275,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,29000 €2,90 €
250,23440 €5,86 €
500,20040 €10,02 €
1000,17210 €17,21 €
2500,14188 €35,47 €
5000,12332 €61,66 €
1.0000,10781 €107,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €