
RLT1220-3-3R30-JNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-3-3R30-JNHTR-ND - Tape & Reel (TR) 2037-RLT1220-3-3R30-JNHCT-ND - Cut Tape (CT) 2037-RLT1220-3-3R30-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-3-3R30-JNH |
Description | RES SMD 3.3 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient 0/ +200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17210 € | 17,21 € |
| 250 | 0,14188 € | 35,47 € |
| 500 | 0,12332 € | 61,66 € |
| 1.000 | 0,10781 € | 107,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08081 € | 404,05 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

