
RLT1220-3-2R20-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-3-2R20-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-3-2R20-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-3-2R20-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-3-2R20-FNH |
Description | RES SMD 2.2 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient 0/ +200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2ATTD2R20F | KOA Speer Electronics, Inc. | 20.804 | 2019-RK73H2ATTD2R20FCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21840 € | 5,46 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

