
RLT1220-3-2R00-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-3-2R00-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-3-2R00-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-3-2R00-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-3-2R00-FNH |
Description | RES SMD 2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient 0/ +200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,17320 € | 17,32 € |
| 250 | 0,15028 € | 37,57 € |
| 500 | 0,13588 € | 67,94 € |
| 1.000 | 0,12367 € | 123,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10191 € | 509,55 € |
| 10.000 | 0,09480 € | 948,00 € |
| 15.000 | 0,09114 € | 1.367,10 € |
| 25.000 | 0,08701 € | 2.175,25 € |
| 35.000 | 0,08455 € | 2.959,25 € |
| 50.000 | 0,08215 € | 4.107,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

