
RLT0816-C-R200-JNH | |
|---|---|
DigiKey Part Number | 2037-RLT0816-C-R200-JNHTR-ND - Tape & Reel (TR) 2037-RLT0816-C-R200-JNHCT-ND - Cut Tape (CT) 2037-RLT0816-C-R200-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0816-C-R200-JNH |
Description | RES 0.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20390 € | 20,39 € |
| 250 | 0,17720 € | 44,30 € |
| 500 | 0,16050 € | 80,25 € |
| 1.000 | 0,14630 € | 146,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12102 € | 605,10 € |
| 10.000 | 0,11275 € | 1.127,50 € |
| 15.000 | 0,10851 € | 1.627,65 € |
| 25.000 | 0,10371 € | 2.592,75 € |
| 35.000 | 0,10085 € | 3.529,75 € |
| 50.000 | 0,09805 € | 4.902,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

