
RLT0816-C-R200-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT0816-C-R200-FNHTR-ND - Tape & Reel (TR) 2037-RLT0816-C-R200-FNHCT-ND - Cut Tape (CT) 2037-RLT0816-C-R200-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0816-C-R200-FNH |
Description | RES 0.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,17360 € | 17,36 € |
| 250 | 0,15420 € | 38,55 € |
| 500 | 0,14294 € | 71,47 € |
| 1.000 | 0,13402 € | 134,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12157 € | 607,85 € |
| 10.000 | 0,11327 € | 1.132,70 € |
| 15.000 | 0,10900 € | 1.635,00 € |
| 25.000 | 0,10418 € | 2.604,50 € |
| 35.000 | 0,10131 € | 3.545,85 € |
| 50.000 | 0,09850 € | 4.925,00 € |
| 60.000 | 0,09715 € | 5.829,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

