
RLT0816-3-R590-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT0816-3-R590-FNHTR-ND - Tape & Reel (TR) 2037-RLT0816-3-R590-FNHCT-ND - Cut Tape (CT) 2037-RLT0816-3-R590-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0816-3-R590-FNH |
Description | RES 0.59 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 590 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20230 € | 20,23 € |
| 250 | 0,17580 € | 43,95 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,14514 € | 145,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12006 € | 600,30 € |
| 10.000 | 0,11186 € | 1.118,60 € |
| 15.000 | 0,10765 € | 1.614,75 € |
| 25.000 | 0,10288 € | 2.572,00 € |
| 35.000 | 0,10005 € | 3.501,75 € |
| 50.000 | 0,09727 € | 4.863,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

