
RLT0816-2-R200-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT0816-2-R200-FNHTR-ND - Tape & Reel (TR) 2037-RLT0816-2-R200-FNHCT-ND - Cut Tape (CT) 2037-RLT0816-2-R200-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0816-2-R200-FNH |
Description | RES 0.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17460 € | 17,46 € |
| 250 | 0,15148 € | 37,87 € |
| 500 | 0,13696 € | 68,48 € |
| 1.000 | 0,12466 € | 124,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10273 € | 513,65 € |
| 10.000 | 0,09556 € | 955,60 € |
| 15.000 | 0,09187 € | 1.378,05 € |
| 25.000 | 0,08771 € | 2.192,75 € |
| 35.000 | 0,08523 € | 2.983,05 € |
| 50.000 | 0,08280 € | 4.140,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

