680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT0510-2-R680-JNH

DigiKey Part Number
2037-RLT0510-2-R680-JNHTR-ND - Tape & Reel (TR)
2037-RLT0510-2-R680-JNHCT-ND - Cut Tape (CT)
2037-RLT0510-2-R680-JNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT0510-2-R680-JNH
Description
RES 0.68 OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25800 €2,58 €
250,21840 €5,46 €
500,19420 €9,71 €
1000,17320 €17,32 €
2500,15028 €37,57 €
5000,13588 €67,94 €
1.0000,12367 €123,67 €
5.0000,10191 €509,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09480 €948,00 €
20.0000,08876 €1.775,20 €
30.0000,08565 €2.569,50 €
50.0000,08215 €4.107,50 €
70.0000,08005 €5.603,50 €
100.0000,07968 €7.968,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €