
RLT0510-2-R680-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT0510-2-R680-FNHTR-ND - Tape & Reel (TR) 2037-RLT0510-2-R680-FNHCT-ND - Cut Tape (CT) 2037-RLT0510-2-R680-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0510-2-R680-FNH |
Description | RES 0.68 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,15010 € | 15,01 € |
| 250 | 0,13244 € | 33,11 € |
| 500 | 0,12228 € | 61,14 € |
| 1.000 | 0,11418 € | 114,18 € |
| 5.000 | 0,10122 € | 506,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09599 € | 959,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

