
RLT0510-1-R680-JNH | |
|---|---|
DigiKey Part Number | 2037-RLT0510-1-R680-JNHTR-ND - Tape & Reel (TR) 2037-RLT0510-1-R680-JNHCT-ND - Cut Tape (CT) 2037-RLT0510-1-R680-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0510-1-R680-JNH |
Description | RES 0.68 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06853 € | 685,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

