680 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT0510-1-R680-FNH

DigiKey Part Number
2037-RLT0510-1-R680-FNHTR-ND - Tape & Reel (TR)
2037-RLT0510-1-R680-FNHCT-ND - Cut Tape (CT)
2037-RLT0510-1-R680-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT0510-1-R680-FNH
Description
RES 0.68 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21400 €2,14 €
250,18160 €4,54 €
500,16100 €8,05 €
1000,14340 €14,34 €
2500,12404 €31,01 €
5000,11198 €55,99 €
1.0000,10172 €101,72 €
5.0000,08344 €417,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07746 €774,60 €
20.0000,07238 €1.447,60 €
30.0000,06978 €2.093,40 €
50.0000,06683 €3.341,50 €
70.0000,06507 €4.554,90 €
100.0000,06374 €6.374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €