
RLT0306-C-R510-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT0306-C-R510-FNHTR-ND - Tape & Reel (TR) 2037-RLT0306-C-R510-FNHCT-ND - Cut Tape (CT) 2037-RLT0306-C-R510-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0306-C-R510-FNH |
Description | RES 0.51 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.013" (0.32mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,14160 € | 14,16 € |
| 250 | 0,12620 € | 31,55 € |
| 500 | 0,10816 € | 54,08 € |
| 1.000 | 0,08241 € | 82,41 € |
| 5.000 | 0,06953 € | 347,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06799 € | 679,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

