
RLT0306-C-R500-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT0306-C-R500-FNHTR-ND - Tape & Reel (TR) 2037-RLT0306-C-R500-FNHCT-ND - Cut Tape (CT) 2037-RLT0306-C-R500-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0306-C-R500-FNH |
Description | RES 0.5 OHM 1% 1/10W 0201 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.013" (0.32mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

