
RLM0816T4F-4-R005-FNH | |
|---|---|
DigiKey Part Number | 2037-RLM0816T4F-4-R005-FNHTR-ND - Tape & Reel (TR) 2037-RLM0816T4F-4-R005-FNHCT-ND - Cut Tape (CT) 2037-RLM0816T4F-4-R005-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM0816T4F-4-R005-FNH |
Description | RES 0.005 OHM 1% 1/2W WIDE 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RLM0816T4F-4-R005-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29490 € | 29,49 € |
| 250 | 0,25756 € | 64,39 € |
| 500 | 0,23412 € | 117,06 € |
| 1.000 | 0,21422 € | 214,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17878 € | 893,90 € |
| 10.000 | 0,16720 € | 1.672,00 € |
| 15.000 | 0,16125 € | 2.418,75 € |
| 25.000 | 0,15453 € | 3.863,25 € |
| 35.000 | 0,15052 € | 5.268,20 € |
| 50.000 | 0,14845 € | 7.422,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

