1 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLM0816T4F-4-R001-FNH

DigiKey Part Number
2037-RLM0816T4F-4-R001-FNHTR-ND - Tape & Reel (TR)
2037-RLM0816T4F-4-R001-FNHCT-ND - Cut Tape (CT)
2037-RLM0816T4F-4-R001-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLM0816T4F-4-R001-FNH
Description
RES 0.001 OHM 1% 1/2W WIDE 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RLM0816T4F-4-R001-FNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0603 (1608 Metric), 0306
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
4
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,42700 €4,27 €
250,36440 €9,11 €
500,32500 €16,25 €
1000,29130 €29,13 €
2500,25436 €63,59 €
5000,23120 €115,60 €
1.0000,21156 €211,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17656 €882,80 €
10.0000,16512 €1.651,20 €
15.0000,15925 €2.388,75 €
25.0000,15261 €3.815,25 €
35.0000,14865 €5.202,75 €
50.0000,14661 €7.330,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €