
RLM-1632W-6F-R010-FNH | |
|---|---|
DigiKey Part Number | 2037-RLM-1632W-6F-R010-FNHTR-ND - Tape & Reel (TR) 2037-RLM-1632W-6F-R010-FNHCT-ND - Cut Tape (CT) 2037-RLM-1632W-6F-R010-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-1632W-6F-R010-FNH |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,27020 € | 13,51 € |
| 100 | 0,24600 € | 24,60 € |
| 250 | 0,22156 € | 55,39 € |
| 500 | 0,20738 € | 103,69 € |
| 1.000 | 0,19611 € | 196,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18293 € | 731,72 € |
| 8.000 | 0,17073 € | 1.365,84 € |
| 12.000 | 0,16446 € | 1.973,52 € |
| 20.000 | 0,15737 € | 3.147,40 € |
| 28.000 | 0,15314 € | 4.287,92 € |
| 40.000 | 0,14902 € | 5.960,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

