
RLM-1632W-6F-R004-FNH | |
|---|---|
DigiKey Part Number | 2037-RLM-1632W-6F-R004-FNHTR-ND - Tape & Reel (TR) 2037-RLM-1632W-6F-R004-FNHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLM-1632W-6F-R004-FNH |
Description | RES 0.004 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |

