
RLM-1632W-4F-R010-FNH | |
|---|---|
DigiKey Part Number | 2037-RLM-1632W-4F-R010-FNHTR-ND - Tape & Reel (TR) 2037-RLM-1632W-4F-R010-FNHCT-ND - Cut Tape (CT) 2037-RLM-1632W-4F-R010-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-1632W-4F-R010-FNH |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 170°C |
Series | Package / Case Wide 1206 (3216 Metric), 0612 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,27770 € | 27,77 € |
| 250 | 0,24232 € | 60,58 € |
| 500 | 0,22018 € | 110,09 € |
| 1.000 | 0,20136 € | 201,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17178 € | 687,12 € |
| 8.000 | 0,16024 € | 1.281,92 € |
| 12.000 | 0,15431 € | 1.851,72 € |
| 20.000 | 0,14761 € | 2.952,20 € |
| 28.000 | 0,14361 € | 4.021,08 € |
| 40.000 | 0,13971 € | 5.588,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

