4 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLM-1632W-4F-R004-FNH

DigiKey Part Number
2037-RLM-1632W-4F-R004-FNHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLM-1632W-4F-R004-FNH
Description
RES 0.004 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
4 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
-
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.