
RLM-1632W-4F-R003-FNH | |
|---|---|
DigiKey Part Number | 2037-RLM-1632W-4F-R003-FNHTR-ND - Tape & Reel (TR) 2037-RLM-1632W-4F-R003-FNHCT-ND - Cut Tape (CT) 2037-RLM-1632W-4F-R003-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-1632W-4F-R003-FNH |
Description | RES 0.003 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 170°C |
Series | Package / Case Wide 1206 (3216 Metric), 0612 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,36440 € | 9,11 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29130 € | 29,13 € |
| 250 | 0,25436 € | 63,59 € |
| 500 | 0,23120 € | 115,60 € |
| 1.000 | 0,21156 € | 211,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18066 € | 722,64 € |
| 8.000 | 0,16860 € | 1.348,80 € |
| 12.000 | 0,16241 € | 1.948,92 € |
| 20.000 | 0,15541 € | 3.108,20 € |
| 28.000 | 0,15124 € | 4.234,72 € |
| 40.000 | 0,14716 € | 5.886,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

