
RLM-1632W-4F-R001-FNH | |
|---|---|
DigiKey Part Number | 2037-RLM-1632W-4F-R001-FNHTR-ND - Tape & Reel (TR) 2037-RLM-1632W-4F-R001-FNHCT-ND - Cut Tape (CT) 2037-RLM-1632W-4F-R001-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-1632W-4F-R001-FNH |
Description | RES 0.001 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,28800 € | 7,20 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,23500 € | 23,50 € |
| 250 | 0,21120 € | 52,80 € |
| 500 | 0,19746 € | 98,73 € |
| 1.000 | 0,18652 € | 186,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17394 € | 695,76 € |
| 8.000 | 0,16226 € | 1.298,08 € |
| 12.000 | 0,15626 € | 1.875,12 € |
| 20.000 | 0,14947 € | 2.989,40 € |
| 28.000 | 0,14542 € | 4.071,76 € |
| 40.000 | 0,14147 € | 5.658,80 € |
| 48.000 | 0,14039 € | 6.738,72 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

