20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLM-0510-FL-R020-FNH

DigiKey Part Number
2037-RLM-0510-FL-R020-FNHTR-ND - Tape & Reel (TR)
2037-RLM-0510-FL-R020-FNHCT-ND - Cut Tape (CT)
2037-RLM-0510-FL-R020-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLM-0510-FL-R020-FNH
Description
RES 0.02 OHM 1% 1/3W 0402
Customer Reference
Detailed Description
20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.110
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,27700 €2,77 €
250,23520 €5,88 €
500,20860 €10,43 €
1000,18620 €18,62 €
2500,16172 €40,43 €
5000,14634 €73,17 €
1.0000,13327 €133,27 €
5.0000,10999 €549,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €