
RLM-0510-FL-R005-FNH | |
|---|---|
DigiKey Part Number | 2037-RLM-0510-FL-R005-FNHTR-ND - Tape & Reel (TR) 2037-RLM-0510-FL-R005-FNHCT-ND - Cut Tape (CT) 2037-RLM-0510-FL-R005-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-0510-FL-R005-FNH |
Description | RES 0.005 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,14164 € | 35,41 € |
| 500 | 0,12798 € | 63,99 € |
| 1.000 | 0,11640 € | 116,40 € |
| 5.000 | 0,09576 € | 478,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08901 € | 890,10 € |
| 20.000 | 0,08327 € | 1.665,40 € |
| 30.000 | 0,08033 € | 2.409,90 € |
| 50.000 | 0,07700 € | 3.850,00 € |
| 70.000 | 0,07502 € | 5.251,40 € |
| 100.000 | 0,07423 € | 7.423,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

