7.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR03S-752-FNH

DigiKey Part Number
2037-PFR03S-752-FNHTR-ND - Tape & Reel (TR)
2037-PFR03S-752-FNHCT-ND - Cut Tape (CT)
2037-PFR03S-752-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR03S-752-FNH
Description
RES 7.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00374 €37,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01640 €0,41 €
500,01320 €0,66 €
1000,01080 €1,08 €
2500,00832 €2,08 €
5000,00696 €3,48 €
1.0000,00590 €5,90 €
5.0000,00422 €21,10 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01000 €0,50 €
1000,00830 €0,83 €
5000,00548 €2,74 €
1.0000,00467 €4,67 €
5.0000,00336 €16,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €