560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR03S-561-FNH

DigiKey Part Number
2037-PFR03S-561-FNHTR-ND - Tape & Reel (TR)
2037-PFR03S-561-FNHCT-ND - Cut Tape (CT)
2037-PFR03S-561-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR03S-561-FNH
Description
RES SMD 560 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159.361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01720 €0,43 €
500,01380 €0,69 €
1000,01130 €1,13 €
2500,00876 €2,19 €
5000,00736 €3,68 €
1.0000,00622 €6,22 €
5.0000,00445 €22,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00394 €39,40 €
20.0000,00354 €70,80 €
30.0000,00334 €100,20 €
50.0000,00313 €156,50 €
70.0000,00301 €210,70 €
100.0000,00290 €290,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €