
PFR03S-514-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-514-FNHTR-ND - Tape & Reel (TR) 2037-PFR03S-514-FNHCT-ND - Cut Tape (CT) 2037-PFR03S-514-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-514-FNH |
Description | RES 510K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01080 € | 1,08 € |
| 250 | 0,00832 € | 2,08 € |
| 500 | 0,00696 € | 3,48 € |
| 1.000 | 0,00590 € | 5,90 € |
| 5.000 | 0,00422 € | 21,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00396 € | 39,60 € |
| 20.000 | 0,00356 € | 71,20 € |
| 30.000 | 0,00336 € | 100,80 € |
| 50.000 | 0,00315 € | 157,50 € |
| 70.000 | 0,00302 € | 211,40 € |
| 100.000 | 0,00291 € | 291,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

