
PFR03S-510-JNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-510-JNHTR-ND - Tape & Reel (TR) 2037-PFR03S-510-JNHCT-ND - Cut Tape (CT) 2037-PFR03S-510-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-510-JNH |
Description | RES SMD 51 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00335 € | 33,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,00990 € | 0,99 € |
| 250 | 0,00760 € | 1,90 € |
| 500 | 0,00634 € | 3,17 € |
| 1.000 | 0,00535 € | 5,35 € |
| 5.000 | 0,00380 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00770 € | 0,77 € |
| 500 | 0,00512 € | 2,56 € |
| 1.000 | 0,00436 € | 4,36 € |
| 5.000 | 0,00312 € | 15,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

