
PFR03S-152-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-152-FNHTR-ND - Tape & Reel (TR) 2037-PFR03S-152-FNHCT-ND - Cut Tape (CT) 2037-PFR03S-152-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-152-FNH |
Description | RES 1.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR03S-152-FNH Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01130 € | 1,13 € |
| 250 | 0,00876 € | 2,19 € |
| 500 | 0,00736 € | 3,68 € |
| 1.000 | 0,00622 € | 6,22 € |
| 5.000 | 0,00445 € | 22,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00394 € | 39,40 € |
| 20.000 | 0,00354 € | 70,80 € |
| 30.000 | 0,00334 € | 100,20 € |
| 50.000 | 0,00313 € | 156,50 € |
| 70.000 | 0,00301 € | 210,70 € |
| 100.000 | 0,00290 € | 290,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

