1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR03S-102-JNH

DigiKey Part Number
2037-PFR03S-102-JNHTR-ND - Tape & Reel (TR)
2037-PFR03S-102-JNHCT-ND - Cut Tape (CT)
2037-PFR03S-102-JNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR03S-102-JNH
Description
RES SMD 1K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFR03S-102-JNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01520 €0,38 €
500,01220 €0,61 €
1000,01000 €1,00 €
2500,00768 €1,92 €
5000,00642 €3,21 €
1.0000,00541 €5,41 €
5.0000,00385 €19,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00360 €36,00 €
20.0000,00322 €64,40 €
30.0000,00304 €91,20 €
50.0000,00284 €142,00 €
70.0000,00272 €190,40 €
100.0000,00261 €261,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €