
PFR03S-100-JNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-100-JNHTR-ND - Tape & Reel (TR) 2037-PFR03S-100-JNHCT-ND - Cut Tape (CT) 2037-PFR03S-100-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-100-JNH |
Description | RES SMD 10 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01000 € | 1,00 € |
| 250 | 0,00768 € | 1,92 € |
| 500 | 0,00642 € | 3,21 € |
| 1.000 | 0,00541 € | 5,41 € |
| 5.000 | 0,00385 € | 19,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00360 € | 36,00 € |
| 20.000 | 0,00322 € | 64,40 € |
| 30.000 | 0,00304 € | 91,20 € |
| 50.000 | 0,00284 € | 142,00 € |
| 70.000 | 0,00272 € | 190,40 € |
| 100.000 | 0,00261 € | 261,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

