
PFR03S-000-XNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-000-XNHTR-ND - Tape & Reel (TR) 2037-PFR03S-000-XNHCT-ND - Cut Tape (CT) 2037-PFR03S-000-XNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-000-XNH |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR03S-000-XNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00760 € | 0,38 € |
| 100 | 0,00670 € | 0,67 € |
| 250 | 0,00560 € | 1,40 € |
| 500 | 0,00492 € | 2,46 € |
| 1.000 | 0,00436 € | 4,36 € |
| 5.000 | 0,00333 € | 16,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00300 € | 30,00 € |
| 20.000 | 0,00271 € | 54,20 € |
| 30.000 | 0,00256 € | 76,80 € |
| 50.000 | 0,00240 € | 120,00 € |
| 70.000 | 0,00230 € | 161,00 € |
| 100.000 | 0,00220 € | 220,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

